
2W DC/DC Converter, 3.3V output voltage, 606mA max output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with input voltages from 21.6V to 26.4V, nominal 24V, achieving 75% efficiency. Packaged in SMD/SMT for surface mounting, with dimensions of 15.24mm length, 10.7mm width, and 8.7mm height. Suitable for operating temperatures between -40°C and 100°C.
Recom R2S12-243.3 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-243.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.