2W DC-DC Converter, 3.3V output voltage, 606mA max output current. Features Short Circuit Protection (SCP) and 3kV isolation voltage. Operates with a 21.6V to 26.4V input voltage range, nominal 24V, and offers 75% efficiency. This surface mount component is housed in an SMD/SMT package, measuring 15.24mm x 10.7mm x 8.7mm, and weighs 1.6g. Suitable for operation between -40°C and 100°C, it is lead-free and RoHS compliant.
Recom R2S12-243.3/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-243.3/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.