Surface mount DC-DC controller and regulator delivering a 12V output at 2W. Features include 1kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates with an input voltage range of 4.5V to 5.5V, providing up to 167mA output current. This compact component, weighing 1.5g, is RoHS compliant and suitable for operation between -40°C and 100°C.
Recom R2S8-0512/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S8-0512/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.