
2W DC-DC Converter, featuring a 24V output voltage and 42mA maximum output current. This surface-mount integrated circuit operates with an efficiency of 85% and offers 1kV isolation voltage. Designed for a 5V nominal input voltage, it accepts a range from 4.5V to 5.5V. The component boasts short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 100°C. Packaged in SMD/SMT, it is supplied on tape and reel and is RoHS compliant.
Recom R2S8-0524/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 24V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S8-0524/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.