12V DC-DC Converter, 2W output power, featuring a single 12V output with a maximum output current of 167mA. This surface mount device offers 1kV isolation voltage and operates efficiently at 85%, with short-circuit protection (SCP). It accepts an input voltage range of 10.8V to 13.2V, with a nominal input of 12V, and functions across an operating temperature range of -40°C to 100°C. The compact SMD/SMT package measures 12.75mm (L) x 10.7mm (W) x 8.7mm (H) and weighs 1.5g.
Recom R2S8-1212/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S8-1212/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.