Surface mount DC-DC converter delivering 5V output voltage and 2W maximum output power. Features include short-circuit protection (SCP), 1kV isolation voltage, and 85% efficiency. Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V, and supports a maximum output current of 400mA. This component is housed in an SMD/SMT package with dimensions of 12.75mm (L) x 10.7mm (W) x 8.7mm (H) and weighs 1.5g. It is RoHS compliant and suitable for operation between -40°C and 100°C.
Recom R2S8-2405/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 5V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S8-2405/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.