2W DC-DC Converter, 15V Output Voltage, 133mA Max Output Current. Features Short Circuit Protection (SCP) and 1kV Isolation Voltage. Operates with 85% efficiency across a -40°C to 100°C temperature range. Input voltage range is 21.6V to 26.4V, with a nominal input of 24V. Surface Mount (SMD/SMT) package, 12.75mm L x 10.7mm W x 8.7mm H, 1.5g weight. RoHS compliant.
Recom R2S8-2415/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S8-2415/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.