
AC/DC converter delivering 1W output power at 5V nominal voltage. Features include 200mA maximum output current, 3kV isolation voltage, and short-circuit protection (SCP). Operates from 80V to 264V AC input with 68% efficiency. Through-hole mounting in a PDIP package, RoHS compliant.
Recom RAC01-05SC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 200mA |
| Depth | 33.7mm |
| Efficiency | 68% |
| Features | SCP |
| Height | 17.75mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC01-C (1W) |
| Voltage - Output 1 | 5V |
| Weight | 25g |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC01-05SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
