Recom RAC01-12SGB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 22.2 |
| Length | 33.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC01-12SGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.