
AC-DC regulated power supply module, board mount DC/DC converter featuring a single output. Operates within an input voltage range of 85 to 264 VAC, with a maximum load regulation of 6%. This component offers a wide operating temperature range from -25 to 70°C and is housed in a 4-terminal, R-PDMA-P4 JEDEC package measuring 22.2mm in width and 33.7mm in length.
Recom RAC02-05SGA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 22.2 |
| Length | 33.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC02-05SGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.