2W AC/DC power supply, single output, providing 24V at 0.083A. Features a wide input voltage range from 120V to 430V AC. Operates reliably across an extended temperature range of -40°C to 75°C. Encased in a 4-pin box package with dual terminal positions, measuring 22.2mm in width and 33.7mm in length.
Recom RAC02-24SE/277/W technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-W4 |
| Width | 22.2 |
| Length | 33.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 430 |
| Input Voltage-Min | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC02-24SE/277/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.