The RAC02-3.3SC/277 from Recom is a commercial extended DC/DC converter with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It has a 6-terminal design with a dual terminal position and a JEDEC package code of R-PDMA-T6. The converter measures 22.2mm in width and 33.7mm in length. It operates within an input voltage range of 85V to 305V and has a single output.
Recom RAC02-3.3SC/277 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T6 |
| Width | 22.2 |
| Length | 33.7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC02-3.3SC/277 to view detailed technical specifications.
No datasheet is available for this part.