Recom RAC03-05SE/277/W technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-W4 |
| Width | 24.3 |
| Length | 38.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 430 |
| Input Voltage-Min | 120 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC03-05SE/277/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.