
This industrial DC-DC converter features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-terminal design with a dual terminal position and a JEDEC package code of R-PDMA-P5. The converter measures 24mm in width, 37mm in length, and 15.5mm in height. It has a single function and a single output, with a maximum input voltage of 305V and a minimum input voltage of 85V. The converter also has a line regulation of 0.5% and a load regulation of 0.5%.
Recom RAC03-05SGB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 24 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 15.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC03-05SGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.