
AC-DC regulated power supply module, 3W, single output, hybrid design. Features a wide input voltage range of 85-305 VAC, with a maximum load regulation of 0.5%. Operates across an extended temperature range from -40°C to 70°C. This board-mount component has 5 terminals in a dual position, housed in a R-PDMA-P5 package measuring 23.5mm x 36.7mm.
Recom RAC03-12SGB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 23.5 |
| Length | 36.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC03-12SGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.