Recom RAC03-15SC technical specifications.
| Approvals | UL, CE, EN |
| Current - Output 1 | 200mA |
| Efficiency | 76% |
| Features | OTP, SCP |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC03-C |
| Voltage - Output 1 | 15V |
| Weight | 30g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC03-15SC to view detailed technical specifications.
No datasheet is available for this part.