Recom RAC04-0512DC/230 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 7 |
| Min Operating Temperature | -38 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 27.2 |
| Length | 36.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-0512DC/230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.