4W DC/DC converter, board mount, hybrid package. Features a single output with a 90-264 VAC input voltage range. Operates from -40°C to 50°C with 7 terminals in a dual position. JEDEC package code R-PDMA-T7, measuring 27mm width and 36.7mm length.
Recom RAC04-05SA technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T7 |
| Width | 27 |
| Length | 36.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-05SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.