Board mount AC-DC regulated power supply module featuring a single output. Operates from 80VAC to 305VAC input, with a maximum operating temperature of 65°C and a minimum of -25°C. This component has 7 terminals in a dual position configuration, housed within an R-PDMA-P7 JEDEC package measuring 36.7mm in length and 27.2mm in width.
Recom RAC04-05SC/277 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 27.2 |
| Length | 36.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-05SC/277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.