
Recom RAC04-09SA technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 76% |
| Features | OVP, OCP, SCP |
| Height | 17.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 444mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 4W |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC04 (4W) |
| Voltage - Output 1 | 9V |
| Weight | 26g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC04-09SA to view detailed technical specifications.
No datasheet is available for this part.