The RAC04-12SC AC/DC power supply from Recom operates over an input voltage range of 80 to 264V and features a maximum operating temperature of 85°C. It has a single output and a 5-terminal design with a dual terminal position. The device is packaged in a R-PDMA-P5 package, measuring 23.9mm in width, 37.8mm in length, and 16.65mm in height. The power supply has a maximum line regulation of 1% and a maximum load regulation of 5%.
Recom RAC04-12SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 23.9 |
| Length | 37.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 5 |
| Height | 16.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-12SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.