The RAC04-12SC/277-E is a 7-terminal DC/DC converter from Recom with a JEDEC package code of R-PDMA-P7. It operates within a temperature range of -40°C. The converter has a width of 27.2mm and a length of 36.7mm. It is designed for board mount applications.
Recom RAC04-12SC/277-E technical specifications.
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 27.2 |
| Length | 36.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC04-12SC/277-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.