4W AC/DC converter with a 15V output voltage and 267mA maximum output current. This power management IC features single output, through-hole PCB mounting, and a 77% efficiency. Operating temperature range from -40°C to 70°C, with built-in Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The component is lead-free, RoHS compliant, and meets CE, cULus, and EN approvals.
Recom RAC04-15SA/277 technical specifications.
| Approvals | CE, cULus, EN |
| Depth | 17.1mm |
| Efficiency | 77% |
| Features | OVP, OCP, SCP |
| Height | 17.1mm |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 267mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 267mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC04 |
| Voltage - Output 1 | 15V |
| Weight | 26g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC04-15SA/277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.