
4W AC/DC converter with 3.3V nominal output voltage and 1.2A maximum output current. Features include 3kV isolation voltage, over-voltage, over-current, and short-circuit protection. Operates from 90V to 264V AC input, with an efficiency of 68%. Through-hole PCB mountable, this lead-free, RoHS compliant component is suitable for a wide temperature range of -40°C to 70°C. Approvals include CE, cULus, EN, and UL.
Recom RAC04-3.3SA technical specifications.
| Approvals | CE, cULus, EN, UL |
| Current - Output 1 | 1.2A |
| Depth | 36.7mm |
| Efficiency | 68% |
| Features | OVP, OCP, SCP |
| Height | 17.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 4W |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC04 |
| Voltage - Output 1 | 3.3V |
| Weight | 26g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC04-3.3SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.