AC/DC converter, 4W output power, providing a stable 3.3V single output with a maximum current of 1.2A. This through-hole mounted DC/DC controller features 3kV isolation voltage, over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 70°C, it boasts 68% efficiency and is lead-free and RoHS compliant. Approvals include CE, cULus, and EN.
Recom RAC04-3.3SA/277 technical specifications.
| Approvals | CE, cULus, EN |
| Depth | 27.2mm |
| Efficiency | 68% |
| Features | OVP, OCP, SCP |
| Height | 17.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC04 |
| Voltage - Output 1 | 3.3V |
| Weight | 26g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC04-3.3SA/277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.