5W AC/DC converter for board mounting, delivering a single 5V, 1A output. Features 90-264V AC input range, 3kV isolation voltage, and 71% efficiency. Through-hole PCB mountable with SCP protection. Operates from -25°C to 70°C, is RoHS compliant, and includes CE, cULus, and UL approvals.
Recom RAC05-05SB technical specifications.
| Approvals | CE, cULus, UL |
| Current - Output 1 | 1A |
| Depth | 15.16mm |
| Efficiency | 71% |
| Features | SCP |
| Height | 15.16mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC05-B |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC05-05SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.