
5W encapsulated AC-DC power supply module, featuring 5V output voltage and 1A maximum output current. Operates from 90-264V AC input with 72% efficiency. Offers 3kV isolation voltage and a wide operating temperature range of -40°C to 70°C. Designed for DIN rail mounting, this lead-free and RoHS compliant component is suitable for commercial applications.
Recom RAC05-05SB-ST technical specifications.
| Approvals | CE, cURus |
| Package/Case | Module |
| Depth | 21mm |
| Efficiency | 72% |
| Height | 15.16mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC05-A |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC05-05SB-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.