Board mount AC-DC regulated power supply module, 5W, hybrid design with a single output. Features a wide input voltage range of 85-264 VAC. Operates reliably between -25°C and 50°C. Equipped with 5 terminals in a dual position configuration, housed in a 25.7mm x 25.7mm S-PDMA-P5 JEDEC package.
Recom RAC05-05SK technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDMA-P5 |
| Width | 25.7 |
| Length | 25.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC05-05SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.