
Board mount AC/DC converter delivering 5W output power with a nominal 12V output voltage and 420mA maximum output current. Features 3kV isolation voltage, 75% efficiency, and through-hole PCB mounting. Operates across a wide input voltage range of 90-264V AC and is UL approved, lead-free, and RoHS compliant. Short circuit protection (SCP) is included, with an operating temperature range of -25°C to 70°C.
Recom RAC05-12SB technical specifications.
| Approvals | UL |
| Current - Output 1 | 420mA |
| Depth | 15.16mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 15.16mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 420mA |
| Max Output Power | 5W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC05-B (5W) |
| Voltage - Output 1 | 12V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC05-12SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.