
AC/DC converter module providing a 12V output voltage at 420mA, delivering up to 5W of power. This through-hole mounted component features a single output and operates efficiently at 73%. Designed for a wide temperature range from -40°C to 70°C, it includes short-circuit protection (SCP) and is lead-free and RoHS compliant. Approvals include CE and cULus, with dimensions of 50.8mm x 25.4mm x 15.16mm.
Recom RAC05-12SB-E technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 15.16mm |
| Efficiency | 73% |
| Features | SCP |
| Height | 15.16mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC05-B |
| Voltage - Output 1 | 12V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC05-12SB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.