AC-DC regulated power supply module, 1 output, 4.992W, hybrid. Features 85-264 VAC input voltage range and a single regulated output. Operates within a -25°C to 50°C temperature range. This board mount component has 5 terminals in a dual position configuration, with a JEDEC package code of S-PDMA-P5. Dimensions are 25.7mm x 25.7mm.
Recom RAC05-12SK technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDMA-P5 |
| Width | 25.7 |
| Length | 25.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC05-12SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.