Recom RAC05-15DA technical specifications.
| Approvals | CE, cULus |
| Efficiency | 67% |
| Features | SCP |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 160mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC05-A |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 80g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC05-15DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.