Recom RAC05-15SB technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 25.4 |
| Length | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC05-15SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.