Recom RAC05-24SB-E technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Efficiency | 76% |
| Features | SCP |
| Height | 15.16mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC05-B |
| Voltage - Output 1 | 24V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC05-24SB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.