AC-DC regulated power supply module, 5W, hybrid, featuring a single output. Operates from 85VAC to 264VAC input, with a maximum operating temperature of 50°C and a minimum of -25°C. This board mount DC/DC converter has 5 terminals in a dual position, with dimensions of 25.7mm length and 25.7mm width, conforming to the S-PDMA-P5 JEDEC package code.
Recom RAC05-24SK technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDMA-P5 |
| Width | 25.7 |
| Length | 25.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC05-24SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.