Recom RAC05-3.3SA technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Efficiency | 62% |
| Features | SCP |
| Height | 20.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC05-A |
| Voltage - Output 1 | 3.3V |
| Weight | 80g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC05-3.3SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.