Recom RAC05-3.3SK technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDMA-P5 |
| Width | 25.7 |
| Length | 25.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC05-3.3SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.