Recom RAC06-05DC/W technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Current - Output 2 | -600mA |
| Efficiency | 75% |
| Height | 16.4mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC06-C (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 38g |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC06-05DC/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.