Recom RAC06-15DC/W technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-W5 |
| Width | 27.8 |
| Length | 53.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Height | 16.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC06-15DC/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.