Encapsulated AC-DC power supply, 10W output, featuring a 5V, 2A single output. Operates from 90-264V AC input with 79% efficiency. Offers 3kV isolation voltage and a wide operating temperature range of -40°C to 70°C. Designed for chassis and DIN rail mounting, this lead-free and RoHS compliant component is suitable for demanding applications.
Recom RAC10-05SB-ST technical specifications.
| Approvals | CE, cURus |
| Depth | 29.1mm |
| Efficiency | 79% |
| Height | 23.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC10-B |
| Voltage - Output 1 | 5V |
| Weight | 54g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC10-05SB-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.