
10 Watt AC/DC Converter, switching type, enclosed style, featuring dual ±12V outputs with a maximum current of 0.38A per output. This through-hole mounted component offers 3000VAC minimum isolation voltage and operates efficiently at 75%. It boasts line regulation of 0.3% typical and load regulation of 0.5% typical, with a 3-year warranty. The unit has a 6-pin configuration, PC pin input connectors, and a package measuring 45mm x 64mm x 21.5mm.
Recom RAC10-12DA technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 45 |
| Package Width (mm) | 64 |
| Package Height (mm) | 21.5 |
| Seated Plane Height (mm) | 21.5 |
| Pin Pitch (mm) | 10 |
| Mounting | Through Hole |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | ±12V |
| Maximum Output Current | 0.38|-0.38A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%(Typ) |
| Maximum Input Current | 0.2A |
| Tolerance | ±2% |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RAC10-12DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.