AC-DC regulated power supply module, 10W, hybrid, featuring a single output. Operates across a wide temperature range from -40°C to +65°C. Input voltage spans 85VAC to 305VAC, with a maximum operating temperature of 65°C. This board mount DC/DC converter has 5 terminals in a dual position, housed in a R-PDMA-P5 package measuring 52.5mm x 27.4mm.
Recom RAC10-12SK/277 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 27.4 |
| Length | 52.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC10-12SK/277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.