Board mount DC/DC converter, 10W regulated AC-DC power supply module with a single output. Features an input voltage range of 85-305 VAC and a maximum operating temperature of 65°C, with a minimum of -40°C. This hybrid module has 5 terminals in a dual position and a JEDEC package code of R-PDMA-P5, measuring 52.5mm in length and 27.4mm in width.
Recom RAC10-15SK/277 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 27.4 |
| Length | 52.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC10-15SK/277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.