Recom RAC10-24SA-E-ST technical specifications.
| Approvals | CE, cURus |
| Efficiency | 74% |
| Height | 21.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 426mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC10-A |
| Voltage - Output 1 | 24V |
| Weight | 100g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC10-24SA-E-ST to view detailed technical specifications.
No datasheet is available for this part.