
10W AC/DC converter with 24V nominal output voltage and 417mA output current. Features 3kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates from 90-264V AC input and is suitable for PCB mounting via through-hole technology. Compliant with RoHS standards and UL approved.
Recom RAC10-24SB technical specifications.
| Approvals | UL |
| Current - Output 1 | 417mA |
| Depth | 23.5mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 23.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 417mA |
| Max Output Power | 10W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 417mA |
| Output Power | 10W |
| Output Voltage | 24V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC10-B (10W) |
| Voltage - Output 1 | 24V |
| Weight | 54g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC10-24SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.