15W AC/DC converter, outputting 5V at 3A. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates from 90-264V AC input with 79% efficiency. Isolation voltage rated at 4kV. Through-hole mounting for PCB integration. RoHS compliant and lead-free.
Recom RAC15-05SB technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 3A |
| Depth | 54mm |
| Efficiency | 79% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.93inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.52inch |
| Material | Epoxy |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-B |
| Voltage - Output 1 | 5V |
| Weight | 0.265lb |
| Width | 45.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-05SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
