Board mount DC/DC converter with 120W continuous output, capable of 150W with forced air. Operates across a wide temperature range from -30°C to 70°C, accepting AC input from 90V to 264V. Features a single output and six terminals.
Recom RAC150-24SG/ENC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC150-24SG/ENC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.