20W AC/DC converter with 5V, +12V, and -12V outputs. Features include over-voltage protection (OVP), over-current protection (OCP), short-circuit protection (SCP), and 3kV isolation voltage. This through-hole mount component operates from -25°C to 70°C with 81% efficiency and is CE and cULus approved.
Recom RAC20-0512TA technical specifications.
| Approvals | CE, cULus |
| Package/Case | PDIP |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 22mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC20-A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC20-0512TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.