AC-DC regulated power supply module, 20W, hybrid, single output. Features 85-264VAC input voltage range and a maximum operating temperature of 55°C. Designed with 4 terminals in a dual position, housed in a R-PDMA-P4 JEDEC package measuring 27.4mm width and 52.5mm length. Operates reliably from -40°C to 55°C.
Recom RAC20-05SK technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 27.4 |
| Length | 52.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC20-05SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.