20W AC/DC power supply, single output, 12V at 1.67A. Features wide input voltage range (85-264 VAC) and industrial temperature grade (-40°C to +85°C). This component offers a 5-terminal configuration with dual terminal positions, housed in a R-PDMA-P5 package measuring 27.4mm width and 52.5mm length.
Recom RAC20-12SK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 27.4 |
| Length | 52.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC20-12SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.